HPW-1001

OTTO
999-HPW-1001
HPW-1001

Mfr.:

Description:
Thumbwheel Switches & Pushwheel Switches HALL PADDLE WHEEL SHORT LEVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,26 € 94,26 €
79,52 € 397,60 €
73,90 € 739,00 €
67,09 € 1.677,25 €
64,31 € 3.215,50 €
62,73 € 6.273,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Thumbwheel Switches & Pushwheel Switches
Wire Lead
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 16 mA
Illuminated: Non-Illuminated
Illumination Colour: -
Lamp Type: -
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel Mount
Product Type: Thumbwheel Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090