HPL-1322292

OTTO
999-HPL-1322292
HPL-1322292

Mfr.:

Description:
Pushbutton Switches - Industrial PressFit 0.5-4.5VDC 28 AWG Wire Leads

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
RoHS:  
8 mA
Wire Lead
IP68S
HPL
Brand: OTTO
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Wire
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Pushbutton Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,78 € 77,78 €
71,58 € 715,80 €
66,32 € 1.658,00 €
63,07 € 3.153,50 €
58,27 € 5.827,00 €
250 Quote