HP7-DE25329

OTTO
999-HP7-DE25329
HP7-DE25329

Mfr.:

Description:
Pushbutton Switches Exposed Dome Black White Button

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,89 € 65,89 €
57,66 € 288,30 €
55,14 € 551,40 €
51,87 € 1.296,75 €
47,40 € 2.370,00 €
44,10 € 4.410,00 €
43,69 € 10.922,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
HP7
Pushbutton Switch
Panel Mount
9 mA
IP68S
Wire Lead
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 0.652 in
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99