HP7-DE25322

OTTO
999-HP7-DE25322
HP7-DE25322

Mfr.:

Description:
Pushbutton Switches Exposed Dome Black Black Button

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,42 € 73,42 €
64,41 € 644,10 €
60,09 € 1.502,25 €
57,74 € 2.887,00 €
54,56 € 5.456,00 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
HP7
Pushbutton Switch
Panel Mount
9 mA
IP68S
Wire Lead
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 0.652 in
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99