HP7-DE23322

OTTO
999-HP7-DE23322
HP7-DE23322

Mfr.:

Description:
Pushbutton Switches Exposed Dome Black Black Button

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,36 € 59,36 €
51,95 € 259,75 €
49,68 € 496,80 €
47,21 € 1.180,25 €
42,70 € 2.135,00 €
39,72 € 3.972,00 €
39,34 € 9.835,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
HP7
Pushbutton Switch
Panel Mount
9 mA
IP68S
PC Pin
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 0.716 in
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99