HP7-DE13221

OTTO
999-HP7-DE13221
HP7-DE13221

Mfr.:

Description:
Pushbutton Switches Exposed Dome Black Red Button

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,45 € 58,45 €
49,53 € 495,30 €
47,58 € 1.189,50 €
43,47 € 2.173,50 €
41,29 € 4.129,00 €
38,96 € 9.740,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
HP7
Pushbutton Switch
Panel Mount
9 mA
IP65
PC Pin
Brand: OTTO
Height: 0.716 in
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.