HJLG3-C18LL276CM11112

OTTO
999-HJLG3C18L276CM12
HJLG3-C18LL276CM11112

Mfr.:

Description:
Joysticks HJLG3-A Medium Joystick with G3-C Grip

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
724,98 € 724,98 €
703,56 € 3.517,80 €
679,37 € 6.793,70 €
25 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Joysticks
Joysticks
Hall Effect Joysticks
Digital (Hall Effect)
Button
5 VDC
10 mA
- 30 C
+ 85 C
Panel Mount
Wire Leads
CANbus
63.5 mm x 63.5 mm
IP68S
Control Applications
Contactless Hall effect technology
HJLG3
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065

HJLG3 Joysticks

OTTO HJLG3 Joysticks offer a modular design that merges a JHL Hall effect joystick with a G3 commercial grip, creating a flexible control interface for durability and precision. The JHL joystick, mounted from the top, is engineered for longevity with up to 6 million life cycles and a static load tolerance of 225lbs. This makes it ideal for environments where mechanical stress and operational uptime are critical. The G3 grip series, available in G3-A, G3-B, G3-C, G3-CK, G3-D, or G3-M configurations, allows tailored ergonomics and switch layouts to match application-specific needs. Output options include analog and digital protocols such as CANopen and CANbus J1939, with redundant sensor support for enhanced reliability. OTTO HJLG3 Joysticks are engineered to support complex control architectures in commercial and industrial systems where performance and adaptability are essential.