G3-A1AL141NNNN

OTTO
999-G3-A1AL141NNNN
G3-A1AL141NNNN

Mfr.:

Description:
Joysticks Small Universal Grip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
149,77 € 149,77 €
141,56 € 707,80 €
132,02 € 1.320,20 €
126,04 € 3.151,00 €
117,40 € 5.870,00 €
113,85 € 11.385,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Joysticks
Grips
Small Universal Grip
ON - OFF - ON
Hall Effect
Rocker
28 VDC
16 A
- 30 C
+ 85 C
Panel Mount
Wire Leads
IP68S, IP69K
OTTO JH, JHL and JHM series Hall Effect Joysticks
Compatible with the OTTO JH, JHL and JHM series Hall Effect Joysticks
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065