CS-11221

OTTO
999-CS-11221
CS-11221

Mfr.:

Description:
Touch Switches Capacitive Touch Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,44 € 97,44 €
87,16 € 871,60 €
81,31 € 1.626,20 €
78,13 € 4.687,80 €
72,80 € 7.280,00 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Touch Switches
RoHS:  
Sealed
Panel Mount
Wire Lead
IP68S
CS
Brand: OTTO
Cap Colour: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Illuminated: Non-Illuminated
Product: Capacitive Touch Switches
Product Type: Panel Mount Indicators / Switch Indicators
Factory Pack Quantity: 20
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8543709860
ECCN:
EAR99

CS Sealed Capacitive Touch Pushbutton Switches

OTTO CS Sealed Capacitive Touch Pushbutton Switches are designed for applications where control functions are needed for an unobtrusive style. The switches change output level with the presence of a finger or hand (gloved/ungloved) which makes them ideal for use as an on-off switch. The CS switches are designed to be mounted in a panel, grip, armrest, or other surfaces. The switch sensing area can be a concave surface, a slightly raised surface, or it can be customized to accommodate surfaces of irregular shape.