B3-11131

OTTO
999-B3-11131
B3-11131

Mfr.:

Description:
Basic / Snap Action Switches 8A SPDT PC Pins High Current MIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,55 € 38,55 €
28,91 € 289,10 €
26,50 € 662,50 €
23,47 € 1.173,50 €
21,48 € 2.148,00 €
20,81 € 5.202,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Basic / Snap Action Switches
RoHS:  
B3
Military Grade Subminiature Basic Switch
SPDT
Button
8 A
115 VAC
28 VDC
3 oz, 8 oz
Solder Pin
PCB Mount
Actuator Material: Thermoplastic (TP)
Actuator Style: Button
Brand: OTTO
Illuminated: Non-Illuminated
Life: 50000 Cycle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: M8805/101-015
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B3 Basic Subminiature Snap-Action Switches

OTTO B3 Basic Subminiature Snap-Action Switches are SPDT, double-break, 2-circuit (Form Z), commercial and military-grade switches that meet all requirements of MIL-PRF-8805/76 (0.200" wide) or MIL-PRF-8805/101. The 0.156" thick components (MIL-PRF-8805/101) feature a minimum of one million mechanical cycles, contact resistance less than 25mΩ, and standard silver with gold contacts. For commercial applications, a variety of contact forms, special forces, and gold plate contacts are available. Most versions are also UL recognized and CSA certified.