B2-500571

OTTO
999-B2-500571
B2-500571

Mfr.:

Description:
Basic / Snap Action Switches Sub-Min 7A SPST/SPDT W/Integral Levers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,52 € 35,52 €
26,64 € 266,40 €
24,43 € 610,75 €
22,95 € 1.147,50 €
21,46 € 2.146,00 €
20,73 € 5.182,50 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Basic / Snap Action Switches
RoHS:  
REACH - SVHC:
B2-5
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Simulated Roller Lever
7 A
115 VAC
28 VDC
141 gf, 170 gf
Solder Pin
PCB Mount
Actuator Style: Simulated Roller Lever
Brand: OTTO
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99