B2-5004B1

OTTO
999-B2-5004B1
B2-5004B1

Mfr.:

Description:
Basic / Snap Action Switches Basic Switch w/ Lever

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,10 € 43,10 €
32,34 € 323,40 €
29,65 € 741,25 €
27,84 € 1.392,00 €
26,05 € 2.605,00 €
25,14 € 6.285,00 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Basic / Snap Action Switches
REACH - SVHC:
Commercial Grade Subminiature
SPDT
Lever
7 A
115 VAC
28 VDC
2.1 oz
Wire Lead
PCB Mount
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99