B2-112351

OTTO
999-B2-112351
B2-112351

Mfr.:

Description:
Basic / Snap Action Switches 7A SPDT DoubleTurret High Current MIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,08 € 38,08 €
26,61 € 266,10 €
24,35 € 608,75 €
23,19 € 1.159,50 €
21,22 € 2.122,00 €
20,56 € 5.140,00 €
20,55 € 10.275,00 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Basic / Snap Action Switches
RoHS:  
B2
Military Grade Subminiature Basic Switch
SPDT
Button
7 A
115 VAC
28 VDC
5 oz
Solder Turret
Actuator Material: Thermoplastic (TP)
Actuator Style: Button
Brand: OTTO
Illuminated: Non-Illuminated
Life: 100000 Cycle
Maximum Operating Temperature: + 205 C
Minimum Operating Temperature: - 55 C
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.