B1-13113

OTTO
999-B1-13113
B1-13113

Mfr.:

Description:
Basic / Snap Action Switches 2A SPST/SPDT PC PINS Low Current MIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 4/8/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,17 € 43,17 €
40,76 € 407,60 €
36,88 € 922,00 €
34,77 € 1.738,50 €
32,73 € 3.273,00 €
31,51 € 7.877,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Basic / Snap Action Switches
RoHS:  
B1
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Button
2 A
125 VAC
28 VDC
6 oz
Solder Pin
Chassis Mount
Actuator Style: Button
Brand: OTTO
Contact Material: Silver/Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99