VOLT-01

375-VOLT-01
VOLT-01

Mfr.:

Description:
Multiple Function Sensor Development Tools Voltage Sensor Module

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
OSEPP Electronics
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Modules
Voltage Sensor
24.5 mV to 25 V
Blister Pack
Brand: OSEPP Electronics
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 6
Subcategory: Development Tools
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8534001900
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.