TBMTD-01G

OSEPP Electronics
375-TBMTD-01G
TBMTD-01G

Mfr.:

Description:
Power Management IC Development Tools OSEPP - TB6612 Motor Driver. REPLACEMENT FOR # TBMTD-01.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,14 € 11,14 €

Product Attribute Attribute Value Select Attribute
OSEPP Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Development Boards
Motor/Motion Controller & Driver
6 V to 12 V
TB6612
Brand: OSEPP Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 6
Subcategory: Development Tools
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8537109170
ECCN:
EAR99