SPKR-012

OSEPP Electronics
375-SPKR-012
SPKR-012

Mfr.:

Description:
OSEPP Electronics Speaker - 3W, 8 Ohm, JST-PH2.0 Interface

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,82 € 9,82 €

Product Attribute Attribute Value Select Attribute
OSEPP Electronics
Product Category: OSEPP Electronics
Brand: OSEPP Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 6
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
OSEPP ELECTRONICS