PRO-01

375-PRO-01
PRO-01

Mfr.:

Description:
Development Boards & Kits - AVR OSEPP Pro

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
OSEPP Electronics
Product Category: Development Boards & Kits - AVR
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Demonstration Boards
AVR
ATmega328P
Blister Pack
Brand: OSEPP Electronics
Data Bus Width: 8 bit
Dimensions: 52.5 mm x 53.5 mm x 7.5 mm
Interface Type: Serial
Operating Supply Voltage: 5 V to 12 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 6
Subcategory: Development Tools
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8534001900
CAHTS:
8534000099
USHTS:
8534000095
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
OSEPP ELECTRONICS