MTD-01

375-MTD-01
MTD-01

Mfr.:

Description:
Power Management IC Development Tools Motor Driver Module

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,13 € 15,13 €

Product Attribute Attribute Value Select Attribute
OSEPP Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
5 V
5 V
L298
Brand: OSEPP Electronics
Packaging: Blister Pack
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 2
Subcategory: Development Tools
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8534000099
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTD-01 Motor Driver Module

OSEPP MTD-01 Motor Driver Module is an Arduino® compatible module with the ability to control motor direction and speed. The MTD-01 motor driver module incorporates L298 dual h bridge driver. This driver can drive a four-wire stepper motor or two DC motors simultaneously. The MTD-01 Motor Driver Module offers a 5V linear regulator supply that is enabled with a jumper. This driver features reverse motor polarity.