LS-FFPJ-6

OSEPP Electronics
375-LS-FFPJ-6
LS-FFPJ-6

Mfr.:

Description:
OSEPP Accessories 6" F/F Premium Jumpers, 10 of each color (red, black, white, grey, blue)

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,15 € 14,15 €

Product Attribute Attribute Value Select Attribute
OSEPP Electronics
Product Category: OSEPP Accessories
RoHS:  
Wire & Cable
Jumper Wire
Brand: OSEPP Electronics
Description/Function: Jumper Wire
For Use With: Arduino Board
Packaging: Bulk
Product Type: Accessories
Factory Pack Quantity: 6
Subcategory: Supplies
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8534001900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.