LS-00088

375-LS-00088
LS-00088

Mfr.:

Description:
Jumper Wires JST Jumper 4 Wire Assembly (6") - 10 pack

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
OSEPP Electronics
Product Category: Jumper Wires
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Wire
Jumper Cable
4 Pin Jumper
4 Position
Wire
4 Position
Male
24 AWG
6 in
Brand: OSEPP Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 2 A
Product Type: Jumper Wires
Factory Pack Quantity: 6
Subcategory: Prototyping
Voltage Rating: 100 V
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544499000

FEATURED PRODUCTS
OSEPP ELECTRONICS