LS-00043

OSEPP Electronics
375-LS-00043
LS-00043

Mfr.:

Description:
OSEPP Accessories RGB (tri-color) 10mm LED (10 pack)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,63 € 3,63 €

Product Attribute Attribute Value Select Attribute
OSEPP Electronics
Product Category: OSEPP Accessories
Optoelectronics
LED - RGB, 10 mm
Brand: OSEPP Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: LED - RGB, 10 mm
Product Type: Accessories
Factory Pack Quantity: 6
Subcategory: Supplies
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8203206060
ECCN:
EAR99