LS-00038

OSEPP Electronics
375-LS-00038
LS-00038

Mfr.:

Description:
OSEPP Accessories Gear Box A (3V)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,31 € 11,31 €

Product Attribute Attribute Value Select Attribute
OSEPP Electronics
Product Category: OSEPP Accessories
Electromechanical
Gear Box A 118 rpm @3 V
Brand: OSEPP Electronics
Description/Function: Gear Box A 118 rpm @3 V
Product Type: Accessories
Factory Pack Quantity: 6
Subcategory: Supplies
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8483407000
ECCN:
EAR99