HST-04

375-HST-04
HST-04

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HEAT SHRINK TUBING - 0.062" X 0.042 FT, BLACK, 100 PER PACK

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,22 € 3,22 €

Product Attribute Attribute Value Select Attribute
OSEPP Electronics
Product Category: Heat Shrink Tubing & Sleeves
Heat Shrink Tubing
Brand: OSEPP Electronics
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
OSEPP ELECTRONICS