HHESD019

375-HHESD019
HHESD019

Mfr.:

Description:
Temperature Sensor Development Tools Humidity and Temperature Audit Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
OSEPP Electronics
Product Category: Temperature Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Development Kits
Humidity, Temperature Sensor
9 V
Brand: OSEPP Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0