4DTOUCH-01

375-4DTOUCH-01
4DTOUCH-01

Mfr.:

Description:
Touch Sensor Development Tools 4-Digit Touch Sensor Module

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,63 € 5,63 €

Product Attribute Attribute Value Select Attribute
OSEPP Electronics
Product Category: Touch Sensor Development Tools
RoHS:  
Evaluation Modules
4-Digit Touch Sensor
TTP224
2.45 V to 5.5 V
Blister Pack
Brand: OSEPP Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Touch Sensor Development Tools
Factory Pack Quantity: 6
Subcategory: Development Tools
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CAHTS:
8534000099
USHTS:
8534000095
ECCN:
EAR99

Sensor Modules, Shields & Mechanical Parts

OSEPP Sensor Modules offers an extensive line of sensor modules. These modules are 100% arduino compatible and are available for use on all OSEPP Kits. The Sensor Modules range from touch to position, with color, light, and sound.