3D-001

OSEPP Electronics
375-3D-001
3D-001

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 3D Printer Hot Bed Thermistor - 100K ohm NTC 3950FB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,69 € 4,69 €

Product Attribute Attribute Value Select Attribute
OSEPP Electronics
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
100 kOhms
Brand: OSEPP Electronics
Product Type: NTC Thermistors
Factory Pack Quantity: 6
Subcategory: Thermistors
Type: NTC
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3D-001 Thermistor

OSEPP Electronics 3D-001 Thermistor is compatible with Creality Ender 3 or other compatible 3D printer heat beds and extruders. The thermistor has a 0.7m high temperature insulated wire. The 3D-001 has great durability.