SFP1G-LHX30-I

354-SFP1GLHX30I
SFP1G-LHX30-I

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers 1Gbps SFP optical Transceiver, Single-mode / 30KM, 1310 nm, -40~85oC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ORing
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Transceivers
1310 nm
1 Gb/s
Singlemode
SFP
- 40 C
+ 85 C
Industrial
SFP1G-LHX30
Brand: ORing
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.