RGS-PR9000-HV (Layer 3)

354-RGS-PR9000-HV-L3
RGS-PR9000-HV (Layer 3)

Mfr.:

Description:
Managed Ethernet Switches Industrial Layer-3 modular 28-port rack mount managed Gigabit Ethernet switch up to 24x10/100/1000Base-T(X) ports and 4x100/1000Base-X, SFP socket

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ORing
Product Category: Managed Ethernet Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
28 x RJ45
1 Gb/s
Ethernet, RS-232
100 V, 100 V
240 V, 370 V
- 20 C
+ 60 C
43.5 W
440 mm x 325 mm x 44 mm
Brand: ORing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Managed Ethernet Switches
Series: RGS-PR9000
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0