NDR-7512

354-NDR-7512
NDR-7512

Mfr.:

Description:
Power Supplies - DIN Rail Mount DIN Rail Power Supply, 75W/3.2A @12

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,09 € 105,09 €

Product Attribute Attribute Value Select Attribute
ORing
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
75 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
12 VDC
3.2 A
Industrial
102 mm (4.016 in)
32 mm (1.26 in)
125.2 mm (4.929 in)
Brand: ORing
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409520
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.