IMG-4312D+-D4G_EU

ORing
354-IMG-4312D+D4GEU
IMG-4312D+-D4G_EU

Mfr.:

Description:
Gateways IEEE 802.11 b/g/n + 4G LTE Cellular Gateway, 2FE, PoE PD, 1 Serial, Dual SIM, 1DI/1DO, EU band

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
886,66 € 886,66 €

Product Attribute Attribute Value Select Attribute
ORing
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
2.412 GHz to 2.472 GHz
150 Mb/s
1 Port
Ethernet
12 VDC
48 VDC
- 25 C
+ 70 C
Brand: ORing
Dimensions: 80.6 mm x 45 mm x 95 mm
IP Rating: IP30
Power Consumption: 5.5 W
Product Type: Gateways
Security: WEP, WPA, WPA2 PSK
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IMG-4312D+-D4G LTE Cellular M2M Gateway

ORing IMG-4312D+-D4G LTE Cellular M2M Gateway is designed to provide complete connectivity for Cloud, Internet of Things, and Industry 4.0 applications. The IMG-4312D+-D4G is ideal for remote secured data collection from the factory floor or environmental sensors and for serving control commands from Cloud Platforms for changing end-device status.