IGS-9042GP-LA-PN

ORing
354-IGS-9042GP-LA-PN
IGS-9042GP-LA-PN

Mfr.:

Description:
Managed Ethernet Switches 6-port managed switch, PROFINET CC-B; 4GE + 2 100/1000 SFP socket

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
664,78 € 664,78 €

Product Attribute Attribute Value Select Attribute
ORing
Product Category: Managed Ethernet Switches
RoHS:  
4 x RJ45, 2 x SFP
12 V
48 V
- 40 C
+ 75 C
13 W
108.3 mm x 54.3 mm x 145.1 mm
Brand: ORing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Ethernet Switches
Product Type: Managed Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620050