IGS-1041GPA

ORing
354-IGS1041GPA
IGS-1041GPA

Mfr.:

Description:
Unmanaged Ethernet Switches 5-port unmanaged switch; 4GE + 1G SFP socket, slim type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
202,96 € 202,96 €

Product Attribute Attribute Value Select Attribute
ORing
Product Category: Unmanaged Ethernet Switches
5 x RJ45
100 Mb/s
Ethernet
12 V
48 V
- 40 C
+ 70 C
5.5 W
26.1 mm x 94.9 mm x 144.3 mm
Brand: ORing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CAHTS:
8517620090
ECCN:
5A991.c.10