IGPS-1411GTPA

ORing
354-IGPS1411GTPA
IGPS-1411GTPA

Mfr.:

Description:
Unmanaged Ethernet Switches 6-port unmanaged PoE switch; 4GE/PSE + 1GE + 1 100/1000 SFP socket, slim type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
344,86 € 344,86 €

Product Attribute Attribute Value Select Attribute
ORing
Product Category: Unmanaged Ethernet Switches
6 x RJ45
100 Mb/s, 1 Gb/s
Ethernet
50 V
57 V
- 40 C
+ 75 C
6.2 W
26.1 mm x 94.9 mm x 144.3 mm
Brand: ORing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CAHTS:
8517620090
ECCN:
5A991.c.10