IGAP-610H+_US

ORing
354-IGAP-610H+US
IGAP-610H+_US

Mfr.:

Description:
WiFi Modules - 802.11 IEEE 802.11 a/b/g/n wireless AP, 1GE, PoE PD, US band

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
576,70 € 576,70 €

Product Attribute Attribute Value Select Attribute
ORing
Product Category: WiFi Modules - 802.11
RoHS:  
802.11 a/b/g/n
2.412 GHz to 2.462 GHz, 5.18 GHz to 5.24 GHz, 5.745 GHz to 5.825 GHz
11 Mb/s, 54 Mb/s, 300 Mb/s
Ethernet
12 V
48 V
20 dBm, 23 dBm
- 10 C
+ 70 C
Antenna Connector Type: SMA
Brand: ORing
Dimensions: 95 mm x 45 mm x 115 mm
Modulation Technique: BPSK, CCK, DBPSK, DQPSK, OFDM, QAM, QPSK
Operating Supply Voltage: 12 V to 48 V
Product Type: WiFi Modules
Security: SSID, WEP, WPA, WPA2 PSK
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IGAP-610H+ Din-Rail Wireless Access Point

ORing IGAP-610H+ Din-Rail Wireless Access Point is designed to provide IEEE 802.11 a/b/g/n WLAN wireless connectivity to industrial networks. The IGAP-610H+ can be configured to operate in AP, Client, or Repeater mode and can also be used for wireless load balancing. The IGAP-610H+ provides a high power output of 27dBm and supports up to 300Mbps link speed.