IGAP-610H+_EU

ORing
354-IGAP-610H+EU
IGAP-610H+_EU

Mfr.:

Description:
WiFi Modules - 802.11 IEEE 802.11 a/b/g/n wireless AP, 1GE, PoE PD, EU band

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
577,06 € 577,06 €

Product Attribute Attribute Value Select Attribute
ORing
Product Category: WiFi Modules - 802.11
802.11 a/b/g/n
2.412 GHz to 2.472 GHz, 5.18 GHz to 5.24 GHz
11 Mb/s, 54 Mb/s, 300 Mb/s
Ethernet
12 V
48 V
20 dBm, 23 dBm
- 10 C
+ 70 C
Antenna Connector Type: SMA
Brand: ORing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 95 mm x 45 mm x 115 mm
Modulation Technique: BPSK, CCK, DBPSK, DQPSK, OFDM, QAM, QPSK
Operating Supply Voltage: 12 V to 48 V
Product Type: WiFi Modules
Security: SSID, WEP, WPA, WPA2 PSK
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0