W21F1C-P05PJG0-550S

ODU
394-21F1CP05PJG0550S
W21F1C-P05PJG0-550S

Mfr.:

Description:
Circular Push Pull Connectors Right-angled push-pull plug for bend relief

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,20 € 61,20 €
56,59 € 565,90 €
52,68 € 1.317,00 €
49,63 € 2.481,50 €
47,80 € 4.780,00 €

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Circular Push Pull Connectors
RoHS:  
Elbow Plug
Pin (Male)
5 Contact
1
Cable
Crimp
IP50
Chrome
F
Brand: ODU
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 7.5 A
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: ODU MINI-SNAP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694020
ECCN:
EAR99

Metal Circular Connectors

ODU Metal Circular Connectors feature pin-and-groove keying and push-pull locking in a metal housing that provides high reliability in a wide range of applications. Once plugged in, the ODU metal connectors lock into the receptacle automatically. The components cannot be separated by pulling on the cable. Instead, the connector can easily be separated from the receptacle by pulling on the outer housing. ODU Metal Circular Connectors are available in a wide range of sizes and configurations with three base coding options.

MINI-SNAP® Series F Push-Pull Locking Connectors

ODU MINI-SNAP® MINI-SNAP® Series F Circular Push-Pull Locking Connectors are a family of highly-configurable connectors, available in five sizes with half-shell coding. ODU MINI-SNAP Series connectors include plugs and receptacles in straight, in-line, and panel-mount styles, with anywhere from 2-27 contacts and mixed inserts. These connectors are rated for up to 5000 mating cycles, while providing IP50 and IP68 protection, with contacts for solder, crimp, and PCB termination. ODU MINI-SNAP Series F connectors are fit for medical, industrial, test and measurement, military and security, and e-mobility applications.