S42MC7-T05MPQL-547S

ODU
394-S42MC7T5MQL-547S
S42MC7-T05MPQL-547S

Mfr.:

Description:
Circular Push Pull Connectors Straight push-pull plug for bend relief

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,56 € 44,56 €
43,00 € 430,00 €
41,25 € 1.031,25 €
40,27 € 2.013,50 €
39,46 € 3.946,00 €
39,45 € 9.862,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Circular Push Pull Connectors
RoHS:  
Plugs
Straight Plug
Pin (Male)
5 Contact
2
Cable
Solder
IP64
Gray
MEDI-SNAP
Brand: ODU
Contact Plating: Gold
Current Rating: 7.5 A
Product Type: Circular Push Pull Connectors
Shell Material: Polysulfone (PSU)
Shell Plating: Gold
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Wire Gauge: 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEDI-SNAP® Connectors

ODU MEDI-SNAP® Connectors offer a 0.25 to 0.60VDC voltage range and a 2 to 15A single contact nominal current, depending on the model. These connectors are 75% lighter than comparable metal connectors and feature an easy-to-release break-away function. ODU MEDI-SNAP Connectors have a space-saving product design and a quick mating style via Push-Pull locking. ODU MEDI-SNAP Connectors are ideal for medical, industrial, and digital test and measurement applications. 

MEDI-SNAP® Size 2 Push-Pull Circular Connectors

ODU MEDI-SNAP® Size 2 Push-Pull Connectors are circular connectors with a plastic housing, coded by pin and groove. The Size 2 product line offers numerous connector styles and receptacle types, various termination types, contact inserts, and color coding. ODU MEDI-SNAP® Size 2 Push-Pull Circular Connectors feature eight color codings, 3 to 26 contacts, and up to 5000 mating cycles. These circular connectors are IP50 and IP64 rated and are available in mated condition. Typical applications include medical, industrial, and digital test and measurement.