S42MC7-P07MPN0-747S

ODU
394-S42MC7P07MPN0747
S42MC7-P07MPN0-747S

Mfr.:

Description:
Circular Push Pull Connectors Straight push-pull plug for bend relief

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,24 € 40,24 €
34,22 € 342,20 €
32,08 € 802,00 €
30,55 € 1.527,50 €
29,09 € 2.909,00 €
27,78 € 6.945,00 €

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Circular Push Pull Connectors
RoHS:  
REACH - SVHC:
Plugs
Straight Plug
Pin (Male)
7 Contact
2
Free Hanging
Solder
IP64
Gray
MEDI-SNAP
Brand: ODU
Contact Plating: Gold
Current Rating: 9 A, 12 A
Product Type: Circular Push Pull Connectors
Shell Material: Polysulfone (PSU)
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Wire Gauge: 18 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEDI-SNAP® Connectors

ODU MEDI-SNAP® Connectors offer a 0.25 to 0.60VDC voltage range and a 2 to 15A single contact nominal current, depending on the model. These connectors are 75% lighter than comparable metal connectors and feature an easy-to-release break-away function. ODU MEDI-SNAP Connectors have a space-saving product design and a quick mating style via Push-Pull locking. ODU MEDI-SNAP Connectors are ideal for medical, industrial, and digital test and measurement applications. 

MEDI-SNAP® Size 2 Push-Pull Circular Connectors

ODU MEDI-SNAP® Size 2 Push-Pull Connectors are circular connectors with a plastic housing, coded by pin and groove. The Size 2 product line offers numerous connector styles and receptacle types, various termination types, contact inserts, and color coding. ODU MEDI-SNAP® Size 2 Push-Pull Circular Connectors feature eight color codings, 3 to 26 contacts, and up to 5000 mating cycles. These circular connectors are IP50 and IP64 rated and are available in mated condition. Typical applications include medical, industrial, and digital test and measurement.