S23K0C-P10MPH0-800S

ODU
394-23K0CP10MPH0800S
S23K0C-P10MPH0-800S

Mfr.:

Description:
Circular Push Pull Connectors Straight push-pull plug for bend relief

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,48 € 125,48 €
116,76 € 1.167,60 €
112,64 € 2.816,00 €
107,76 € 5.388,00 €
106,98 € 10.698,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Circular Push Pull Connectors
Straight Plug
Pin (Male)
10 Contact
3
Cable
Solder
IP68
Chrome
K
Brand: ODU
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 12 A
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: ODU MINI-SNAP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694020
ECCN:
EAR99

MINI-SNAP® Series K IP68 Circular Connectors

ODU MINI-SNAP® Series K IP68 Circular Connectors feature a highly configurable family of push-pull circular connectors, keyed by pin and groove. ODU MINI-SNAP K Series connectors include plugs and receptacles in straight, in-line, and panel-mounted styles with contacts for solder or PCB termination. These connectors provide up to IP68-rated protection when mated, in sizes from 0 to 4, with up to eight possible mechanical keyings. ODU MINI-SNAP Series K IP68 Circular Connectors are ideal for medical, industrial, test and measurement, military and security, and E-Mobility applications.