S11M0C-P06MFG0-5260

ODU
394-11M0CP06MFG05260
S11M0C-P06MFG0-5260

Mfr.:

Description:
Circular Push Pull Connectors Straight push-pull plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,47 € 25,47 €
23,22 € 232,20 €
22,03 € 550,75 €
21,24 € 1.062,00 €
20,54 € 2.054,00 €
19,68 € 4.920,00 €
19,49 € 9.745,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Straight Plug
Pin (Male)
6 Contact
1
Cable
Solder
IP50
Blue
MEDI-SNAP
Brand: ODU
Contact Plating: Gold
Current Rating: 7.5 A
Product Type: Circular Push Pull Connectors
Shell Material: Polysulfone (PSU)
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: ODU MEDI-SNAP
Voltage Rating: 33 V
Wire Gauge: 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEDI-SNAP® Connectors

ODU MEDI-SNAP® Connectors offer a 0.25 to 0.60VDC voltage range and a 2 to 15A single contact nominal current, depending on the model. These connectors are 75% lighter than comparable metal connectors and feature an easy-to-release break-away function. ODU MEDI-SNAP Connectors have a space-saving product design and a quick mating style via Push-Pull locking. ODU MEDI-SNAP Connectors are ideal for medical, industrial, and digital test and measurement applications.