S11M07-P06MFD0-6540

ODU
394-S11M07P06MFD0654
S11M07-P06MFD0-6540

Mfr.:

Description:
Circular Push Pull Connectors Straight push-pull plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,61 € 16,61 €
14,49 € 144,90 €
13,47 € 336,75 €
12,67 € 633,50 €
12,03 € 1.203,00 €
11,71 € 2.927,50 €

Similar Product

ODU S21M07-P06MFD0-657S
ODU
Circular Push Pull Connectors Straight push-pull plug for bend relief

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Circular Push Pull Connectors
Connectors
Straight Plug
Pin (Male)
6 Contact
1
Cable
Solder
IP50
Yellow
MEDI-SNAP
Bulk
Brand: ODU
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 6 A
Product Type: Circular Push Pull Connectors
Shell Material: Polysulfone (PSU)
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: ODU MEDI-SNAP
Voltage Rating: 500 V
Wire Gauge: 26 AWG
Part # Aliases: S11M07.P06MFD0.6540
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
ECCN:
EAR99

MEDI-SNAP® Connectors

ODU MEDI-SNAP® Connectors offer a 0.25 to 0.60VDC voltage range and a 2 to 15A single contact nominal current, depending on the model. These connectors are 75% lighter than comparable metal connectors and feature an easy-to-release break-away function. ODU MEDI-SNAP Connectors have a space-saving product design and a quick mating style via Push-Pull locking. ODU MEDI-SNAP Connectors are ideal for medical, industrial, and digital test and measurement applications.