S10LAC-P05MFG0-5600

ODU
394-S10LACP05MFG0560
S10LAC-P05MFG0-5600

Mfr.:

Description:
Circular Push Pull Connectors Straight push-pull plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,59 € 38,59 €
31,24 € 312,40 €
28,52 € 713,00 €
26,60 € 1.330,00 €

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Circular Push Pull Connectors
Connectors
Straight Plug
Pin (Male)
5 Contact
0
Cable
Solder
IP50
Chrome
L
Bulk
Brand: ODU
Contact Plating: Gold
Current Rating: 7.5 A
Product Type: Circular Push Pull Connectors
Shell Material: Brass
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: ODU MINI-SNAP
Voltage Rating: 200 V
Wire Gauge: 22 AWG
Part # Aliases: S10LAC.P05MFG0.5600
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Metal Circular Connectors

ODU Metal Circular Connectors feature pin-and-groove keying and push-pull locking in a metal housing that provides high reliability in a wide range of applications. Once plugged in, the ODU metal connectors lock into the receptacle automatically. The components cannot be separated by pulling on the cable. Instead, the connector can easily be separated from the receptacle by pulling on the outer housing. ODU Metal Circular Connectors are available in a wide range of sizes and configurations with three base coding options.

MINI-SNAP® Series L Circular Push-Pull Connectors

ODU MINI-SNAP® Series L Circular Push-Pull Locking Connectors are highly configurable family of push-pull circular connectors, keyed by pin and groove. ODU MINI-SNAP Series L connectors include plugs and receptacles in straight, in-line, and panel-mounted styles with contacts for solder or PCB termination. These connectors provide IP50-rated protection in sizes from 00 to 4, IP68 protection for panel-mount receptacles in sizes 0 and 1, and up to eight possible mechanical keyings. ODU MINI-SNAP Series L connectors are ideal for medical, industrial, test and measurement, military and security, automotive, and e-mobility applications.