K11LAC-P10LCC0-4200

ODU
394-K11LACP10LCC0420
K11LAC-P10LCC0-4200

Mfr.:

Description:
Circular Push Pull Connectors Straight in-line receptacle with break-away and push-pull locking

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,44 € 54,44 €
49,42 € 494,20 €
46,42 € 1.160,50 €
44,04 € 2.202,00 €
41,67 € 4.167,00 €
41,33 € 10.332,50 €

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Circular Push Pull Connectors
Connectors
Free Socket (Receptacle)
Socket (Female)
10 Contact
1
Cable
Solder
IP50
Chrome
L
Bulk
Brand: ODU
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 4 A
Product Type: Circular Push Pull Connectors
Shell Material: Brass
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: ODU MINI-SNAP
Voltage Rating: 333 V
Wire Gauge: 28 AWG
Part # Aliases: K11LAC.P10LCC0.4200
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
ECCN:
EAR99