K11KAC-P06LFG0-2000

ODU
394-K11KACP06LFG0200
K11KAC-P06LFG0-2000

Mfr.:

Description:
Circular Push Pull Connectors Straight in-line receptacle with break-away and push-pull locking

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,77 € 54,77 €
50,33 € 503,30 €
46,88 € 1.172,00 €
44,17 € 2.208,50 €
42,33 € 4.233,00 €

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Free Socket (Receptacle)
Socket (Female)
6 Contact
1
Cable
Solder
IP68
Chrome
K
Bulk
Brand: ODU
Contact Plating: Gold
Current Rating: 7.5 A
Product Type: Circular Push Pull Connectors
Shell Material: Brass
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: ODU MINI-SNAP
Voltage Rating: 333 V
Wire Gauge: 22 AWG
Part # Aliases: K11KAC.P06LFG0.2000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
ECCN:
EAR99

MINI-SNAP® Series K IP68 Circular Connectors

ODU MINI-SNAP® Series K IP68 Circular Connectors feature a highly configurable family of push-pull circular connectors, keyed by pin and groove. ODU MINI-SNAP K Series connectors include plugs and receptacles in straight, in-line, and panel-mounted styles with contacts for solder or PCB termination. These connectors provide up to IP68-rated protection when mated, in sizes from 0 to 4, with up to eight possible mechanical keyings. ODU MINI-SNAP Series K IP68 Circular Connectors are ideal for medical, industrial, test and measurement, military and security, and e-mobility applications.