GKTAAT0-H022WN-LS00

ODU
394-GKTAAT0H022WNLS0
GKTAAT0-H022WN-LS00

Mfr.:

Description:
Standard Circular Connector Receptacle with break-away, push-pull and screw-lock for front and rear panel mounting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
298,81 € 298,81 €
279,73 € 2.797,30 €
274,81 € 6.870,25 €

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Receptacles
22 Position
Socket (Female)
12
Cable
Solder
Gold
Aluminum
T
Brand: ODU
Contact Material: Copper Alloy
Current Rating: 2 A
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Straight
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Wire Gauge: 26 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694020
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.