GK0WAM-P09UM00-000L

ODU
394-GK0WAMP09UM0000L
GK0WAM-P09UM00-000L

Mfr.:

Description:
Circular Push Pull Connectors ODU AMC High-Density size 0break away receptacle, style K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 8/12/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,59 € 110,59 €
98,61 € 986,10 €
92,43 € 2.310,75 €
88,02 € 4.401,00 €
83,81 € 8.381,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Receptacle
Socket (Female)
9 Contact
0
Panel
Solder
IP6K8, IP6K9
AMC High-Density
Brand: ODU
Current Rating: 1 A, 5 A
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: ODU AMC HD
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC® High-Density Miniature High-Speed Connectors

ODU AMC® High-Density Miniature High-Speed Connectors provide an advanced solution for military, medical, and industrial applications that require significant weight and space reduction. These connectors offer high-performance data transmission, high reliability, and easy handling. The product portfolio includes USB 3.2 Gen 1x1, USB 2.0, HDMI, and Ethernet equivalent transfer data rates. The series offers 70% weight reduction and shell diameters as small as 7mm and up to 18.5mm. The shells are keyed and color-coded to ensure reliable and simple handling. Other features include IP68 protection, 5000 mating cycles, a break-away function for safety, rugged / non-reflective surfaces, and high-speed data transfer.