G4TAAT0-HM18WN-LS00

ODU
394-G4TAAT0HM18WNLS0
G4TAAT0-HM18WN-LS00

Mfr.:

Description:
Standard Circular Connector Square flange receptacle with break-away, push-pull and screw-lock for front and rear panel mounting

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
325,99 € 325,99 €
279,64 € 2.796,40 €

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Standard Circular Connector
RoHS:  
Connectors
18 Position
Socket (Female)
12
Panel
Crimp
Gold
T
Brand: ODU
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 5 A, 7.5 A
Mating Style: Self Locking
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 50 VAC, 75 VDC
Wire Gauge: 24 AWG to 20 AWG, 26 AWG to 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
USHTS:
8536694030
ECCN:
EAR99