C10WCM-PD8XBE0-0000

ODU
394-C10WCM-PD8XBE000
C10WCM-PD8XBE0-0000

Mfr.:

Description:
Circular Metric Connectors Straight screw-lock plug for bend relief

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,74 € 114,74 €
108,27 € 1.082,70 €
104,54 € 2.613,50 €
102,43 € 5.121,50 €
100,12 € 10.012,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
8 Contact
M10 x 0.5
Solder
C Coded
1 A
IP69X
AMC High-Density
Body Style: Straight
Brand: ODU
Contact Gender: Pin
Contact Plating: Gold
Diameter: 12.8 mm
Gender: Plug
Housing Material: Copper Alloy
Insert/Contact Gender: Pin
Length: 26.8 mm
Locking Mechanism: Screw Locking
Mounting Style: Cable Mount
Product: Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Plug
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.