923.000.005.000.301

ODU
394-923000005000301
923.000.005.000.301

Mfr.:

Description:
Standard Circular Contacts specific crimp contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,01 € 4,01 €
3,75 € 37,50 €
3,41 € 341,00 €
3,19 € 797,50 €
3,14 € 1.570,00 €
2,68 € 2.680,00 €
2,60 € 6.500,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Standard Circular Contacts
RoHS:  
Socket (Female)
20MD
Copper
24 AWG to 20 AWG
Crimp
Gold
T
Brand: ODU
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

AMC® Series T 3-Way Lock-to-1 Receptacle Connector

ODU AMC Series T Robust Circular Connectors are available with three locking options (push-pull, break-away, or screw lock) and in two sizes (shell sizes 9 and 12). Choose the appropriate interlock type, size, cable connection, insert, and number of contacts to suit the requirements. A built-in trapezoidal thread with serration ensures additional safety. The cable connection can be created as an overmoulded variant or with standard MIL backshells, and a protective cap prevents contamination and ensures the functionality of the connector. These highly robust connectors can be cleaned quickly and easily, even under extreme conditions and stress.